
HRMP-WFLHF6-04N1TVA200ARS | |
---|---|
DigiKey Part Number | 26-HRMP-WFLHF6-04N1TVA200ARS-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-WFLHF6-04N1TVA200ARS |
Description | COAX CBL SMA TO W.FL 7.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to W.FL 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to W.FL | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | W.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |