Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRMP-SMA(R)J

DigiKey Part Number
H125725-ND
Manufacturer
Manufacturer Product Number
HRMP-SMA(R)J
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
HRMP-SMA(R)J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Gold, Passivated
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
1000
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,32000 €53,32 €
2043,16200 €863,24 €
4041,10350 €1.644,14 €
6039,94533 €2.396,72 €
10038,53320 €3.853,32 €
Manufacturers Standard Package
Unit Price without VAT:53,32000 €
Unit Price with VAT:63,45080 €