
HRMP-POD1J(40) | |
---|---|
DigiKey Part Number | HRMP-POD1J(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRMP-POD1J(40) |
Description | COAX ADAPT SMA TO POD1 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector POD1 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | POD1 Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 250 | |
Insertion Loss | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 39,58800 € | 791,76 € |
Unit Price without VAT: | 39,58800 € |
---|---|
Unit Price with VAT: | 47,10972 € |