HRMJ-W.FLP-ST1(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRMJ-W.FLP-ST1(40)

DigiKey Part Number
H124085-ND
Manufacturer
Manufacturer Product Number
HRMJ-W.FLP-ST1(40)
Description
COAX ADAPT SMA TO W.FL
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To W.FL Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
HRMJ-W.FLP-ST1(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
W.FL Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Nickel, Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
10000
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Last Time Buy Date: 24.11.2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,76000 €49,76 €
2040,27650 €805,53 €
4038,35575 €1.534,23 €
6037,27500 €2.236,50 €
10035,95710 €3.595,71 €
Manufacturers Standard Package
Unit Price without VAT:49,76000 €
Unit Price with VAT:59,21440 €