
HRMJ-U.FLP-LA5(40) | |
---|---|
cms-digikey-product-number | HRMJ-U.FLP-LA5(40)-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HRMJ-U.FLP-LA5(40) |
cms-description | COAX ADAPT SMA TO U.FL |
cms-customer-reference | |
cms-detailed-description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | U.FL (UMCC) Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |