
HRMJ-U.FLJ-PA2 | |
---|---|
DigiKey Part Number | HRMJ-U.FLJ-PA2-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-U.FLJ-PA2 |
Description | COAX ADAPT SMA TO U.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms |
EDA/CAD Models | HRMJ-U.FLJ-PA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 8 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 14,75050 € | 295,01 € |
Unit Price without VAT: | 14,75050 € |
---|---|
Unit Price with VAT: | 17,55310 € |