
HRMJ-U.FL-066N1-A-T-180RS | |
---|---|
DigiKey Part Number | HRMJ-U.FL-066N1-A-T-180RS-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-U.FL-066N1-A-T-180RS |
Description | COAX CBL U.FL TO SMA 7" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.32mm OD Coaxial Cable 7.087" (180.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.087" (180.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |