
HRMJ-SMPJ-18G | |
|---|---|
DigiKey Part Number | H122762-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-SMPJ-18G |
Description | COAX ADAPT SMA TO PO40G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PO40G Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | PO40G Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,00000 € | 75,00 € |
| 20 | 60,70450 € | 1.214,09 € |
| 40 | 57,80975 € | 2.312,39 € |
| 60 | 56,18167 € | 3.370,90 € |
| 100 | 54,19570 € | 5.419,57 € |
| Unit Price without VAT: | 75,00000 € |
|---|---|
| Unit Price with VAT: | 89,25000 € |

