
HRMJ-SMA(R)J | |
|---|---|
DigiKey Part Number | H125723-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-SMA(R)J |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-SMA(R)J Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Gold, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 1000 |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,04000 € | 49,04 € |
| 20 | 39,69600 € | 793,92 € |
| 40 | 37,80225 € | 1.512,09 € |
| 60 | 36,73717 € | 2.204,23 € |
| 100 | 35,43810 € | 3.543,81 € |
| Unit Price without VAT: | 49,04000 € |
|---|---|
| Unit Price with VAT: | 58,35760 € |

