
HRMJ-POD1P-1(40) | |
---|---|
DigiKey Part Number | HRMJ-POD1P-1(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-POD1P-1(40) |
Description | COAX ADAPT SMA TO POD1 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector To SMA Jack, Female Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 60,62100 € | 1.212,42 € |
Unit Price without VAT: | 60,62100 € |
---|---|
Unit Price with VAT: | 72,13899 € |