
HRMJ-MMCXP | |
---|---|
DigiKey Part Number | H122761-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-MMCXP |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-MMCXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | MMCX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,01000 € | 39,01 € |
20 | 31,57800 € | 631,56 € |
40 | 30,07125 € | 1.202,85 € |
60 | 29,22400 € | 1.753,44 € |
100 | 28,19040 € | 2.819,04 € |
260 | 26,37735 € | 6.858,11 € |
Unit Price without VAT: | 39,01000 € |
---|---|
Unit Price with VAT: | 46,42190 € |