
HRMJ-H.FLP(40) | |
---|---|
DigiKey Part Number | HRMJ-H.FLP(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRMJ-H.FLP(40) |
Description | COAX ADAPT SMA TO H.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To H.FL Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRMJ-H.FLP(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | H.FL Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |