HRM(V)-301S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HRM(V)-301S
H11565-ND
H11565-ND

HRM(V)-301S

DigiKey Part Number
H11565-ND
Manufacturer
Manufacturer Product Number
HRM(V)-301S
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
HRM(V)-301S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.071
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,48000 €14,48 €
2011,71500 €234,30 €
4011,15550 €446,22 €
6010,84100 €650,46 €
10010,64510 €1.064,51 €
Manufacturers Standard Package
Unit Price without VAT:14,48000 €
Unit Price with VAT:17,23120 €