
HRM-TMP-05(50) | |
---|---|
DigiKey Part Number | HRM-TMP-05(50)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-TMP-05(50) |
Description | CONN SMA TERMINATOR PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 59,84800 € | 1.196,96 € |
Unit Price without VAT: | 59,84800 € |
---|---|
Unit Price with VAT: | 71,21912 € |