
HRM-JCAP(02) | |
---|---|
DigiKey Part Number | 26-HRM-JCAP(02)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-JCAP(02) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SMA | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | SMA Connectors | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |