
HRM-601JW(51) | |
---|---|
DigiKey Part Number | H125475-ND |
Manufacturer | |
Manufacturer Product Number | HRM-601JW(51) |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRM-601JW(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,62000 € | 29,62 € |
20 | 23,97300 € | 479,46 € |
40 | 22,82925 € | 913,17 € |
60 | 22,18583 € | 1.331,15 € |
100 | 21,40120 € | 2.140,12 € |
260 | 20,00765 € | 5.201,99 € |
Unit Price without VAT: | 29,62000 € |
---|---|
Unit Price with VAT: | 35,24780 € |