
HRM-557SV | |
---|---|
DigiKey Part Number | HRM-557SV-ND |
Manufacturer | |
Manufacturer Product Number | HRM-557SV |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
EDA/CAD Models | HRM-557SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 96,14200 € | 480,71 € |
Unit Price without VAT: | 96,14200 € |
---|---|
Unit Price with VAT: | 114,40898 € |