
HRM-406(40) | |
---|---|
DigiKey Part Number | HRM-406(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-406(40) |
Description | CONN SMA PLUG RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 26,96700 € | 539,34 € |
Unit Price without VAT: | 26,96700 € |
---|---|
Unit Price with VAT: | 32,09073 € |