
HRM-401(40) | |
---|---|
DigiKey Part Number | HRM-401(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-401(40) |
Description | CONN SMA PLUG RCPT |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |