
HRM-300-25S | |
---|---|
cms-digikey-product-number | HRM-300-25S-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HRM-300-25S |
cms-description | CONN SMA RCPT |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 | 32,61600 € | 163,08 € |
Unit Price without VAT: | 32,61600 € |
---|---|
Unit Price with VAT: | 38,81304 € |