
HRM-300-11S | |
---|---|
DigiKey Part Number | H122717-ND |
Manufacturer | |
Manufacturer Product Number | HRM-300-11S |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-300-11S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,22000 € | 24,22 € |
20 | 19,59750 € | 391,95 € |
40 | 18,66250 € | 746,50 € |
60 | 18,13650 € | 1.088,19 € |
100 | 17,49500 € | 1.749,50 € |
260 | 16,35558 € | 4.252,45 € |
500 | 15,65486 € | 7.827,43 € |
Unit Price without VAT: | 24,22000 € |
---|---|
Unit Price with VAT: | 28,82180 € |