
HRM-200-3S-1C | |
---|---|
DigiKey Part Number | 26-HRM-200-3S-1C-ND |
Manufacturer | |
Manufacturer Product Number | HRM-200-3S-1C |
Description | JACK, SMA, 1.0GHZ, SCREW LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | 1.5D-2W | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 330 V | |
Mating Cycles | 1000 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,19000 € | 46,19 € |
20 | 37,38950 € | 747,79 € |
40 | 35,60600 € | 1.424,24 € |
60 | 34,60283 € | 2.076,17 € |
100 | 33,37920 € | 3.337,92 € |
260 | 31,73004 € | 8.249,81 € |
Unit Price without VAT: | 46,19000 € |
---|---|
Unit Price with VAT: | 54,96610 € |