
HRFCP-HSCJ-1(61) | |
---|---|
DigiKey Part Number | HRFCP-HSCJ-1(61)-ND |
Manufacturer | |
Manufacturer Product Number | HRFCP-HSCJ-1(61) |
Description | CONN ADAPTER RCPT FC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To SC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Brass, Zinc | |
Ferrule Material | Phosphor Bronze | |
Features | PC Polished | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |