
HRFC-TM-P1(40) | |
---|---|
DigiKey Part Number | HRFC-TM-P1(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-TM-P1(40) |
Description | CONN FIBER FC TERMINATOR SMPLX |
Customer Reference | |
Detailed Description | Fiber Optic Terminator Connector FC Simplex 125µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | FC | |
Connector Type | Terminator | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | -45dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Stainless Steel | |
Operating Temperature | -25°C ~ 70°C | |
Mating Cycles | 500 |