
HRFC-R2(41) | |
|---|---|
DigiKey Part Number | HRFC-R2(41)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-R2(41) |
Description | CONN FIBER FC RECEPTACLE SIMPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector FC Simplex Silver |
Datasheet | Datasheet |
EDA/CAD Models | HRFC-R2(41) Models |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer Hirose Electric Co Ltd | Fastening Type Threaded |
Series | Housing Color Silver |
Packaging Bulk | Attenuation - Typ -0.5dB |
Part Status Obsolete | Body Material Brass, Nickel Plated |
Connector Style FC | Operating Temperature -25°C ~ 70°C |
Connector Type Receptacle | Mating Cycles 1000 |
Simplex/Duplex Simplex | Base Product Number |

