
HRFC-PA4-G1(51) | |
---|---|
DigiKey Part Number | HRFC-PA4-G1(51)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-PA4-G1(51) |
Description | ADAPTER (FLANGE TYPE) |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | HRFC-PA4-G1(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Brass, Zinc Alloy | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |