HRFC-PA11-G1(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRFC-PA11-G1

DigiKey Part Number
H2499-ND
Manufacturer
Manufacturer Product Number
HRFC-PA11-G1
Description
CONN COUPLER RCPT FC-FC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Square Flange
Housing Material
Brass, Zinc
Ferrule Material
Zirconia
Features
-
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.