HRFC-P8-x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRFC-P8-L2(61)

DigiKey Part Number
HRFC-P8-L2(61)-ND
Manufacturer
Manufacturer Product Number
HRFC-P8-L2(61)
Description
CONN FBR OPTIC PLUG HSG FOR HSC
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For HSC Ferrules
Datasheet
 Datasheet
EDA/CAD Models
HRFC-P8-L2(61) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
For Use With/Related Products
HSC Ferrules
Simplex/Duplex
Simplex
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
-
Boot Color
Purple
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Advanced PC Polished, Strain Relief
Fiber Core Diameter
9.5µm/50µm
Fiber Cladding Diameter
125µm
Operating Temperature
-25°C ~ 70°C
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.