
HRFC-P8-G2(63) | |
---|---|
DigiKey Part Number | HRFC-P8-G2(63)-ND |
Manufacturer | |
Manufacturer Product Number | HRFC-P8-G2(63) |
Description | CONN FBR OPTIC PLUG HSG FOR HSC |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For HSC Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | HSC Ferrules | |
Simplex/Duplex | Simplex | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Housing Color | - | |
Boot Color | Green | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Angle Polished, Strain Relief | |
Fiber Core Diameter | 9.5µm/50µm | |
Fiber Cladding Diameter | 125µm | |
Operating Temperature | -25°C ~ 70°C | |
Housing Finish | - | |
Base Product Number |