HRFC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRFC-C1(40)

DigiKey Part Number
H126256-ND
Manufacturer
Manufacturer Product Number
HRFC-C1(40)
Description
CONN DUST CAP HRFC SERIES
Customer Reference
Detailed Description
Connector Dust Cap For FC Adapters
EDA/CAD Models
HRFC-C1(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Dust Cap
For Use With/Related Products
FC Adapters
Specifications
Bayonet Lock
Material
Plastic
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.