
HR43-21WBP-3SC | |
---|---|
DigiKey Part Number | HR43-21WBP-3SC-ND |
Manufacturer | |
Manufacturer Product Number | HR43-21WBP-3SC |
Description | CONN PLG HSG FMALE INLINE |
Customer Reference | |
Detailed Description | Position Circular Connector |
EDA/CAD Models | HR43-21WBP-3SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |