

HR41A-PC-211 | |
|---|---|
DigiKey Part Number | HR41A-PC-211-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR41A-PC-211 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size Crimp Gold |
EDA/CAD Models | HR41A-PC-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62236 € | 3.111,80 € |
| Unit Price without VAT: | 0,62236 € |
|---|---|
| Unit Price with VAT: | 0,74061 € |






