
HR41A-17WR-C2 | |
---|---|
DigiKey Part Number | HR41A-17WR-C2-ND |
Manufacturer | |
Manufacturer Product Number | HR41A-17WR-C2 |
Description | CONN CAP |
Customer Reference | |
Detailed Description | Connector |
EDA/CAD Models | HR41A-17WR-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |