cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41A-17WBP-C(81)

DigiKey Part Number
26-HR41A-17WBP-C(81)-ND
Manufacturer
Manufacturer Product Number
HR41A-17WBP-C(81)
Description
CONN COVER 17 FOR HR41A PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
-
Shell Size - Insert
17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
203,87250 €77,45 €
Unit Price without VAT:3,87250 €
Unit Price with VAT:4,60828 €