
HR41-SC-151(02) | |
---|---|
DigiKey Part Number | HR41-SC-151(02)-ND |
Manufacturer | |
Manufacturer Product Number | HR41-SC-151(02) |
Description | FEMALE TERMINAL CRIMP |
Customer Reference | |
Detailed Description | Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |