

HR41-SC-121(01) | |
|---|---|
DigiKey Part Number | H12237-ND |
Manufacturer | |
Manufacturer Product Number | HR41-SC-121(01) |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-SC-121(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 12 | 4,40167 € | 52,82 € |
| 27 | 4,15667 € | 112,23 € |
| 51 | 3,97412 € | 202,68 € |
| 102 | 3,78441 € | 386,01 € |
| 252 | 3,55048 € | 894,72 € |
| 501 | 3,38255 € | 1.694,66 € |
| 1.002 | 3,22122 € | 3.227,66 € |
| 2.502 | 3,02005 € | 7.556,17 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |





