
HR41-25WBJG-5PC | |
---|---|
DigiKey Part Number | HR41-25WBJG-5PC-ND |
Manufacturer | |
Manufacturer Product Number | HR41-25WBJG-5PC |
Description | CONN JACK HSNG MALE INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Ground, Strain Relief |
EDA/CAD Models | HR41-25WBJG-5PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 25 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Ground, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 30,43800 € | 304,38 € |
Unit Price without VAT: | 30,43800 € |
---|---|
Unit Price with VAT: | 36,22122 € |