
HR41-25WBJE-3PC | |
|---|---|
DigiKey Part Number | 26-HR41-25WBJE-3PC-ND |
Manufacturer | |
Manufacturer Product Number | HR41-25WBJE-3PC |
Description | CONN JACK INLINE IP68 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Ground, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR41-25WBJE-3PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 25 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Ground, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 € | 38,12 € |
| 10 | 32,39400 € | 323,94 € |
| 30 | 29,97833 € | 899,35 € |
| 50 | 28,91800 € | 1.445,90 € |
| 100 | 27,53920 € | 2.753,92 € |
| 250 | 25,81736 € | 6.454,34 € |
| Unit Price without VAT: | 38,12000 € |
|---|---|
| Unit Price with VAT: | 45,36280 € |

