HR34B-SC-111 | |
---|---|
DigiKey Part Number | HR34B-SC-111-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-SC-111 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | - | |
Base Product Number |