HR34B-12WPD-4S-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR34B-12WPD-4S-X

HR34B-12WPD-4S-X

DigiKey Part Number
H124074-ND
Manufacturer
Manufacturer Product Number
HR34B-12WPD-4S-X
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR34B-12WPD-4S-X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
X
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67F/IP68F - Dust Tight, Oil Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.224" ~ 0.256" (5.70mm ~ 6.50mm)
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,57000 €17,57 €
1014,92900 €149,29 €
2513,99360 €349,84 €
5013,32600 €666,30 €
10012,69030 €1.269,03 €
25011,89652 €2.974,13 €
50011,32942 €5.664,71 €
Manufacturers Standard Package
Unit Price without VAT:17,57000 €
Unit Price with VAT:20,90830 €