HR31-5.08R-5PDL(75) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 4,47000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,67720 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,54058 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR31-5.08R-5PDL(75)

DigiKey Part Number
HR31-5.08R-5PDL(75)-ND
Manufacturer
Manufacturer Product Number
HR31-5.08R-5PDL(75)
Description
CONN HEADER R/A 5POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
HR31-5.08R-5PDL(75) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.339" (8.61mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Lock, Mating Flange
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes