
HR31-5.08P-5SC | |
---|---|
DigiKey Part Number | H4110-ND |
Manufacturer | |
Manufacturer Product Number | HR31-5.08P-5SC |
Description | CONN PLUG HSG 5POS 5.08MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HR31-5.08P-5SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |