

HR30-8R-12SD(71) | |
---|---|
DigiKey Part Number | HR1946-ND |
Manufacturer | |
Manufacturer Product Number | HR30-8R-12SD(71) |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Marine, Medical | |
Base Product Number |