HR30-8P-12PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 356
Unit Price: 5,89000 €
Datasheet
HR30-8P-12PC(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR30-8P-12PC(71)

HR30-8P-12PC

DigiKey Part Number
HR863-ND
Manufacturer
Manufacturer Product Number
HR30-8P-12PC
Description
CONN PLUG HSG MALE 12POS INLINE
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polyphenylene Sulfide (PPS)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
6 pcs - 2 pc Connector, 1 Backshell, 1 Bushing, 1 Cage Clamp, 1 Spring
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes