HR30-8JB-12SC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 5,23000 €
Datasheet
HR30-8JB-12SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR30-8JB-12SC

HR30-8JB-12SC

DigiKey Part Number
HR1960-ND
Manufacturer
Manufacturer Product Number
HR30-8JB-12SC
Description
CONN JCK HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR30-8JB-12SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polyphenylene Sulfide (PPS)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
4 pcs - 1 Connector, 1 Backshell, 1 Nut, 1 O-Ring
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
504,93300 €246,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,93300 €
Unit Price with VAT:5,87027 €