Similar


HR30-7PB-10SC | |
|---|---|
DigiKey Part Number | HR1956-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7PB-10SC |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR30-7PB-10SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 2 pc Connector, 1 Backshell, 1 Spring | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,56440 € | 228,22 € |
| Unit Price without VAT: | 4,56440 € |
|---|---|
| Unit Price with VAT: | 5,43164 € |






