
HR30-7P-C(31) | |
|---|---|
DigiKey Part Number | H126565-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7P-C(31) |
Description | CONN COVER 7 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 7 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR30-7P-C(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | HR30 Series Plugs | |
Shell Size - Insert | 7 | |
Material | Chloroprene Rubber (CR) | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 20 | 1,59200 € | 31,84 € |
| 40 | 1,51550 € | 60,62 € |
| 60 | 1,47283 € | 88,37 € |
| 100 | 1,42060 € | 142,06 € |
| 260 | 1,32792 € | 345,26 € |
| 500 | 1,26804 € | 634,02 € |
| 1.000 | 1,20754 € | 1.207,54 € |
| 2.500 | 1,13198 € | 2.829,95 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |




