
HR25A-9R-20SC | |
|---|---|
DigiKey Part Number | HR1895-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-9R-20SC |
Description | CONN RCPT HSG FMALE 20POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-9R-20SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 15,21000 € | 152,10 € |
| 25 | 14,25680 € | 356,42 € |
| 60 | 13,40317 € | 804,19 € |
| 120 | 12,76375 € | 1.531,65 € |
| 300 | 11,96557 € | 3.589,67 € |
| 540 | 11,48004 € | 6.199,22 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |





