HR25A-9P-20SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25A-9P-20SC

DigiKey Part Number
HR1890-ND
Manufacturer
Manufacturer Product Number
HR25A-9P-20SC
Description
CONN PLG HSG FMALE 20POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR25A-9P-20SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
20
Shell Size - Insert
9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Circular
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,57000 €27,57 €
2022,31250 €446,25 €
4021,24800 €849,92 €
6020,64883 €1.238,93 €
10019,91860 €1.991,86 €
26018,62142 €4.841,57 €
Manufacturers Standard Package
Unit Price without VAT:27,57000 €
Unit Price with VAT:32,80830 €