
HR25A-7R-6S | |
---|---|
DigiKey Part Number | HR1861-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-7R-6S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-7R-6S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,14000 € | 16,14 € |
10 | 13,71100 € | 137,11 € |
25 | 12,85240 € | 321,31 € |
60 | 12,08267 € | 724,96 € |
120 | 11,50633 € | 1.380,76 € |
300 | 10,78653 € | 3.235,96 € |
540 | 10,34896 € | 5.588,44 € |
Unit Price without VAT: | 16,14000 € |
---|---|
Unit Price with VAT: | 19,20660 € |